Heat Sink Passive Pin Array Screw Mount
Radiall ATW004 technical specifications.
| Type | Passive |
| Fin Style | Pin Array |
| Attachment Method | Adhesive |
| Product Length | 37.1mm |
| Mounting | Screw Mount |
| Product Depth | 37.1mm |
| Height | 14.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.