Fiber Optic SMA Connector, 140um, Multi Mode, Simplex
Radiall F707032000 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mode | Multimode |
| Mount | Cable |
| RoHS Compliant | No |
| Series | F-SMA |
| Simplex/Duplex | Simplex |
| RoHS | Not Compliant |
No datasheet is available for this part.