Fiber Optic SMA Connector, 62.5/125um, Multi Mode, Simplex, Plug
Radiall F707100000 technical specifications.
| Package/Case | SMA |
| Insertion Loss | 0.7dB |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FSMA5 |
| Wire/Cable Diameter | 5.43mm |
| RoHS | Compliant |
No datasheet is available for this part.