Fiber Optic Connectors EC ADAPTOR W/MOUNT HOLES
Radiall F715704000 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | No |
| Series | EC |
| Simplex/Duplex | Simplex |
| RoHS | Not Compliant |
No datasheet is available for this part.