Fiber Optic FC Connector, 9.5/125um, Single Mode, Simplex
Radiall F729012500 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| RoHS Compliant | No |
| Series | FC |
| Simplex/Duplex | Simplex |
| RoHS | Not Compliant |
No datasheet is available for this part.