Heat Sink Passive BGA Pin Array Panel Mount Aluminum 3.9°C/W
Radiall HS2103DBP3805K25 technical specifications.
| Type | Passive |
| Material | Aluminum |
| Fin Style | Pin Array |
| Device Cooled | BGA |
| Attachment Method | Clip|Thermal Tape |
| Product Length | 35mm |
| Mounting | Panel Mount |
| Product Depth | 35mm |
| Height | 12.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.