This 21mm aluminum heat sink is made from 6063 material and features an extruded fin style. It is designed for BGA-cooled devices and can be attached using a clip method. The heat sink measures 21mm in length and depth, with a height of 9.5mm. It has a black anodized finish and is mounted using an adhesive method.
Radiall INL21001-10/1.7BU+T725 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Extruded |
| Device Cooled | BGA |
| Attachment Method | Clip |
| Finish | Black Anodized |
| Product Length | 21mm |
| Mounting | Adhesive |
| Product Depth | 21mm |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall INL21001-10/1.7BU+T725 to view detailed technical specifications.
No datasheet is available for this part.