Heat Sink Passive BGA Straight SMD Aluminum 6063 2.8°C/W Black Anodized
Radiall INL21001-13/1.7BU+T725 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Device Cooled | BGA |
| Attachment Method | Clip |
| Finish | Black Anodized |
| Product Length | 21mm |
| Mounting | Surface Mount |
| Product Depth | 21mm |
| Height | 12.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall INL21001-13/1.7BU+T725 to view detailed technical specifications.
No datasheet is available for this part.