Heat Sink Passive BGA Extruded Clip Aluminum 3.9°C/W
Radiall INL21001-13/1.7Y technical specifications.
| Type | Passive |
| Material | Aluminum |
| Fin Style | Extruded |
| Device Cooled | BGA |
| Attachment Method | Clip |
| Product Length | 21mm |
| Mounting | Clip |
| Product Depth | 21mm |
| Height | 12.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall INL21001-13/1.7Y to view detailed technical specifications.
No datasheet is available for this part.