This surface mount heat sink is constructed from aluminum 6063 material and features a straight fin style. It is designed for device cooled BGA applications and is attached via clip. The heat sink measures 23mm in length and 9.5mm in height, with a product depth of 23mm. It is finished in black anodized and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Device Cooled | BGA |
| Attachment Method | Clip |
| Finish | Black Anodized |
| Product Length | 23mm |
| Mounting | Surface Mount |
| Product Depth | 23mm |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |