Heat Sink Passive BGA Extruded Clip/Adhesive Aluminum 6063 5.3°C/W Black Anodized
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Extruded |
| Device Cooled | BGA |
| Attachment Method | Clip/Tape |
| Finish | Black Anodized |
| Product Length | 23mm |
| Mounting | Clip/Adhesive |
| Product Depth | 23mm |
| Height | 6.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |