This heat sink is a passive device made from aluminum 6063 material, with an extruded fin style and a black anodized finish. It is designed for attachment via clip or adhesive methods and has a product length and depth of 25mm. The heat sink is cooled via BGA attachment method and has a height of 12.7mm.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Extruded |
| Device Cooled | BGA |
| Attachment Method | Clip/Tape |
| Finish | Black Anodized |
| Product Length | 25mm |
| Mounting | Clip/Adhesive |
| Product Depth | 25mm |
| Height | 12.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |