The INL27001-6/1.7Y+T725 is a passive heat sink made from aluminum 6063 material with an extruded fin style. It is designed for BGA attachment and features a black anodized finish. The heat sink measures 27mm in length and depth, with a height of 6.3mm. It is mounted using a clip/adhesive method, suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Extruded |
| Device Cooled | BGA |
| Attachment Method | Clip/Tape |
| Finish | Black Anodized |
| Product Length | 27mm |
| Mounting | Clip/Adhesive |
| Product Depth | 27mm |
| Height | 6.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |