Radiall INL29001-10/1.7Y+T725 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Extruded |
| Device Cooled | BGA |
| Attachment Method | Clip/Tape |
| Finish | Black Anodized |
| Product Length | 29mm |
| Mounting | Clip/Adhesive |
| Product Depth | 29mm |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall INL29001-10/1.7Y+T725 to view detailed technical specifications.
No datasheet is available for this part.