The INL45001-13/1.7Y+T725 is a 45mm aluminum heat sink with a clip/adhesive mounting method and black anodized finish. It is designed for device cooling and has a product length and depth of 45mm. The heat sink is made from aluminum 6063 and has a height of 12.7mm. It is suitable for general use in thermal management applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Extruded |
| Device Cooled | BGA |
| Attachment Method | Clip/Tape |
| Finish | Black Anodized |
| Product Length | 45mm |
| Mounting | Clip/Adhesive |
| Product Depth | 45mm |
| Height | 12.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |