This elliptical heat sink is constructed from aluminum 6063 material, with a black anodized finish. It measures 25mm in length and depth, and 17.6mm in height. The device is cooled via BGA attachment method, utilizing a clip mounting style.
Radiall INM25001-18W/2.6BU+T710 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Elliptical |
| Device Cooled | BGA |
| Attachment Method | Clip |
| Finish | Black Anodized |
| Product Length | 25mm |
| Mounting | Clip |
| Product Depth | 25mm |
| Height | 17.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall INM25001-18W/2.6BU+T710 to view detailed technical specifications.
No datasheet is available for this part.