This SMA female RF connector features a straight body orientation and a gold contact plating. It is designed for panel mounting and operates within a frequency range of 0 to 18 GHz. The connector has a 50 ohm impedance and is suitable for use in environments with temperatures between -65 and 165 degrees Celsius.
Radiall M39012/59-3007 technical specifications.
| Type | SMA |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.