The M39012/73B0008 is a SMC PL straight cable mount RF connector from Radiall. It operates at frequencies up to 10G and has an impedance of 50. The connector's operating temperature range is -65 to 165 degrees Celsius. It features gold contact plating for reliable connections.
Radiall M39012/73B0008 technical specifications.
| Type | SMC |
| Gender | PL |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 10GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Radiall M39012/73B0008 to view detailed technical specifications.
No datasheet is available for this part.