This right angle cable mount RF connector features a 50 ohm impedance and operates over a temperature range of -65 to 165°C. It is designed for use in high frequency applications up to 10G. The connector has a gold plated contact and is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
Radiall M39012/75B0016 technical specifications.
| Type | SMC |
| Gender | PL |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 10GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |