This SMA female RF connector features a straight body orientation and solder termination method. It has a gold contact plating and operates at frequencies up to 4 GHz. The connector is designed for through hole mounting and has a maximum operating temperature of 165°C, with a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
| Type | SMB |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |