This right angle SMB female connector features a solder termination method and operates at frequencies up to 4G. It has a gold contact plating and can withstand temperatures between -65°C and 165°C. The connector is designed for through hole mounting and has a 50 impedance.
Checking distributor stock and pricing after the page loads.
| Type | SMB |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |