This 7-pin rectangular connector features PIN contacts with a 2.39mm pitch and is designed for through hole mounting. It has a maximum operating temperature range of -55°C to 125°C and can withstand a maximum voltage rating of 350VAC. The connector is rated for a maximum current of 4A.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Terminal Pitch | 2.39mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 4A |
| Max Voltage Rating | 350VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |