Rectangular Connector, 20 Contact(s), Male, 0.094 inch Pitch, Receptacle,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER LUG |
| Insulator Material | GLASS FILLED DIALLYL PHTHALATE |
| Total Number of Contacts | 20 |
| Contact Gender | MALE |
| Reliability | MIL-C-28748 |
| Rated Current (Signal) | 5 |
| Mating Contact Row Spacing | 0.081 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | not_compliant |
| Military Spec | True |