The R112.665.000 SMC connector from Radiall features a maximum operating temperature of 165 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has one female port with a gold contact finish and a nickel barrier. The connector is designed for commercial reliability and has a right angle mounting style.
Radiall R112.665.000 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | SMC |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Radiall R112.665.000 to view detailed technical specifications.
No datasheet is available for this part.