This SMB connector features a female gender, crimp termination method, and straight body orientation. It is designed for panel mount applications and operates at frequencies up to 4G. The connector has an impedance of 50 and is plated with gold over nickel. It can withstand operating temperatures between -65°C and 165°C.
Checking distributor stock and pricing after the page loads.
| Type | SMB |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |