SMB RF coaxial connector, straight mounting, male contact gender, with a single port and termination type of surface mount. Features a frequency range of 0Hz to 4GHz, 50 Ohm impedance, and a dielectric withstanding voltage of 1000VAC. Insulator material is Polytetrafluoroethylene, with a contact finish of Gold over Nickel. Operates within a temperature range of -65 to 165 degrees Celsius, suitable for commercial reliability.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1000VAC |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |