RF SMB Connector, Male, Panel Mount, Board Mount, Solder Terminal, Receptacle
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | SMB |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD OVER NICKEL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | True |