The R116003900 RF connector features a straight body orientation and screw termination method. It is designed for panel mounting and operates within a temperature range of -65°C to 165°C. The connector has a gold over copper contact plating and an impedance of 50. It is suitable for frequencies up to 4G.
Checking distributor stock and pricing after the page loads.
| Type | SMB |
| Gender | PL |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |