Conn DIN V1.0/2.3 0Hz to 10GHz 50Ohm Solder ST Thru-Hole RCP Gold Over Nickel
Checking distributor stock and pricing after the page loads.
| Type | DIN V1.0/2.3 |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 10GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |