This is a right angle coaxial RCP connector with a termination method of solder and a gold contact plating. It operates at frequencies up to 2G and has an impedance of 50 ohms. The connector is designed for through hole mounting and has a minimum operating temperature of -55°C and a maximum operating temperature of 155°C.
Checking distributor stock and pricing after the page loads.
| Type | Coaxial |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 2GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Contact Plating | Gold |