Conn QMA 0Hz to 6GHz 50Ohm Crimp RA Cable Mount PL Nickel Phosphorous Gold
Checking distributor stock and pricing after the page loads.
| Type | QMA |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Contact Plating | Nickel Phosphorous Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |