Conn SMA 0Hz to 18GHz 50Ohm Solder ST Cable Mount F Gold Over Copper
Radiall R124222003W technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | SMA |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.