Conn SMA 0Hz to 18GHz 50Ohm Solder ST Thru-Hole RCP Gold Over Copper
Radiall R124426123 technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.10 |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.