This SMA RCP straight panel mount RF connector features a gold over nickel contact plating and operates over a frequency range of 0 to 18 GHz. It has an impedance of 50 ohms and can withstand temperatures between -65 and 165 degrees Celsius. The connector is designed for panel mount applications and is suitable for use in a variety of RF and coaxial connector applications.
Checking distributor stock and pricing after the page loads.
| Type | SMA |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |