This RCP SMA RF connector features a straight body and is designed for panel mounting. It operates within a frequency range of 0 to 18GHz and can withstand temperatures between -65°C and 165°C. The connector's contact plating is gold over nickel.
Radiall R125 413 000W technical specifications.
| Type | SMA |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Radiall R125 413 000W to view detailed technical specifications.
No datasheet is available for this part.