This SMA plug features a gold over nickel contact plating and a straight body orientation. It is designed for cable mounting and can operate at frequencies up to 18 GHz. The plug has a 50 ohm impedance and can withstand operating temperatures between -65°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Type | SMA |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |