Conn SMA 0Hz to 18GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel
Checking distributor stock and pricing after the page loads.
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | True |