This BNC RF connector features a CRIMP termination type and is constructed with a POLYTETRAFLUOROETHYLENE insulator material. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The connector is designed for use in commercial applications and has a reliability rating of COMMERCIAL. It is suitable for use in environments where a dielectric withstanding voltage of 750VAC is required.
Radiall R125.072.000W technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | R125 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 750VAC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.