The R125076000W is a SMA PL crimp straight cable mount RF connector with a gold over nickel contact plating. It operates at frequencies up to 12.4 GHz and has an impedance of 50 ohms. The connector's operating temperature range is -65°C to 165°C. It is designed for cable mount applications.
Radiall R125076000W technical specifications.
| Type | SMA |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.