This 1-port male RF connector features a clamp termination type and is made with a polytetrafluoroethylene insulator material. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The connector is designed for use in applications where a gold (Au) and nickel (Ni) barrier termination is required. The connector's dielectric withstanding voltage is 750VAC. It is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | CLAMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 750VAC |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | True |