This SMA PL straight cable mount RF connector features an impedance of 50 ohms and operates over a frequency range of 0 to 12.4 GHz. It has a minimum operating temperature of -65°C and a maximum operating temperature of 165°C. The contact plating is gold over nickel. It is designed for use in RF and coaxial applications.
Checking distributor stock and pricing after the page loads.
| Type | SMA |
| Gender | PL |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |