This SMA right angle cable mount RF connector features a gold over nickel contact plating and operates at frequencies up to 12.4 GHz. It has a 50 ohm impedance and can be mounted via solder or crimp termination. The connector's operating temperature range spans from -65°C to 165°C.
Radiall R125172000W technical specifications.
| Type | SMA |
| Gender | PL |
| Termination Method | Solder|Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.