Conn SMA 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount F Gold Over Nickel
Radiall R125238001 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | SMA |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.