This RCP SMA RF connector features a straight body orientation and gold over nickel contact plating. It is designed for panel mount applications and operates over a frequency range of 0 to 24.5 GHz. The connector has a 50 ohm impedance and can withstand operating temperatures between -65°C and 165°C.
Radiall R125414000W technical specifications.
| Type | SMA |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 24.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall R125414000W to view detailed technical specifications.
No datasheet is available for this part.