
RF SMA connector, receptacle, featuring a single female contact with gold over nickel termination. Designed for board mount and panel mount applications, this connector supports a solder termination type and a maximum operating temperature of 165°C, with a minimum of -65°C. It offers a dielectric withstanding voltage of 1000VAC and a locking mechanism for secure connection.
Radiall R125426000 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1000VAC |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.10 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Radiall R125426000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.