This SMA RCP straight panel mount RF connector features a gold over nickel contact plating and operates between -65°C and 165°C. It has a 50 ohm impedance and supports frequencies up to 18 GHz. The connector is designed for panel mounting and is suitable for use in a variety of RF applications.
Radiall R125484000W technical specifications.
| Type | SMA |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall R125484000W to view detailed technical specifications.
No datasheet is available for this part.