
Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Panel Mount F/F Gold Over Nickel
Radiall R125753001 technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 22.6mm |
| Material | Stainless Steel |
| Mount | Bulkhead, Panel |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Radiall R125753001 to view detailed technical specifications.
No datasheet is available for this part.