Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Panel Mount F/F Gold Over Nickel
Radiall R125753001W technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Reliability | COMMERCIAL |
| Manufacturer Series | SMA |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Radiall R125753001W to view detailed technical specifications.
No datasheet is available for this part.