
This SMA straight female connector features a gold over nickel contact plating and operates at frequencies up to 46 GHz. It has a 50 ohm impedance and can withstand temperatures between -65°C and 165°C. The connector is terminated with a screw method and has a product length of 10.36 mm and a product weight of 1.804 g.
Sign in to ask questions about the Radiall R127601001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Radiall R127601001 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 10.36 |
| Product Weight (g) | 1.804 |
| Type | SMA |
| Gender | F |
| Termination Method | Screw |
| Operating Frequency | 0 to 46GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| Cage Code | FATQ7 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536698000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall R127601001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.