Radiall R128263711 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Type | BMA |
| Gender | F |
| Termination Method | Crimp |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold Over Nickel |
| Cage Code | FATQ7 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall R128263711 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.